3-142-747 | SCHURTER

Jack C15, 3 pole, cable assembly, screw connection, 0.75-1.5 mm², black, 3-142-747

Order No.: 41F986
EAN: 4099891950125
MPN:
3-142-747
GC21-1000
Series: GC21
3-142-747 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3050 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
10 pcs.
10.2816 €
50 pcs.
9.2582 €
100 pcs.
8.3300 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable plug, 3-142-747, SCHURTER

The IEC plug is suitable for 400 VDC systems and can be rewired as needed. It has a straight design and can accommodate cables with a maximum diameter of 9.2 mm.

Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
IEC designation C15
Colour black
Connection screw connection
Assembly cable assembly
Design straight
Cable cross-section 0.75-1.5 mm²
Cable diameter 6.4 to 9.2 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 400 V
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes