3-137-752 | SCHURTER

Panel plug C18, 2 pole, screw mounting, plug-in connection, black, 3-137-752

Order No.: 41F1225
EAN: 4099891580339
MPN:
3-137-752
Series: 6080
3-137-752 SCHURTER Device Connectors Image 1
3-137-752 SCHURTER Device Connectors Image 2
3-137-752 SCHURTER Device Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3558 €
50 pcs.
3.0583 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug C18, 3-137-752, SCHURTER

IEC Appliance Inlet C18, Screw-on mounting, Front side, Quick-connect.

Features

  • Without sealing IP20
  • Protection class II

Applications

  • Suitable for appliances with protection class II
Technical specifications
Filter Property Value
Product type panel plug
Pin number 2 pole
IEC designation C18
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes