3-137-412 | SCHURTER
Smart connector C14, 3 pole, snap-in, plug-in connection, black, 3-137-412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.0652 € *
Available: 9 pcs.
Total Price:
75.07 € *
Price list
Quantity
Price per unit*
1 pcs.
75.0652 €
5 pcs.
70.5670 €
15 pcs.
67.8657 €
50 pcs.
64.8550 €
150 pcs.
62.1537 €
*incl. VAT plus shipping costs
Subject to prior sale
Smart connector, 3-137-412, SCHURTER
Features
- Smart IEC Appliance Inlet C14 with WiFi
- Compact design
- WiFi 802.11b/g/n or Bluetooth 4.2 connectivity
- Relay switchable via WiFi (Cloud)
- Integrated energy live measurement with update rate up to 60 sec.
- Low standby Energy consumption (<0.5W)
- Button with RGB backlight
- Smartphone App for easy configuration, control and monitoring (iOS and Android)
- Smart API for direct data tranfer to your own cloud
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | smart connector | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | Yes | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 1.5 mm | |
| Rated voltage IEC | 250 V | |
| Rated current IEC | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |