3-137-396 | SCHURTER
Smart connector C14, 3 pole, cable assembly, white, 3-137-396
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.1294 € *
Available: 9 pcs.
Total Price:
93.13 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1294 €
5 pcs.
87.5483 €
10 pcs.
84.2044 €
50 pcs.
80.4678 €
*incl. VAT plus shipping costs
Subject to prior sale
Smart connector, 3-137-396, SCHURTER
Features
- Standalone device with WiFi and Bluetooth connectivity
- Measurement of energy data and integrated relay switch to generate additional value on the power input
- Low standby Energy consumption (<0.5W)
- Button with RGB backlight
- Smartphone App for easy configuration, control and monitoring (iOS and Android)
- Smart API for direct data tranfer to your own cloud
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | smart connector | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | white | |
| Assembly | cable assembly | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | Yes | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 250 V | |
| Rated current IEC | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |