3-136-184 | SCHURTER

Combination element plug C14, 3 pole, snap-in, plug-in connector 6.3 x 0.8, black, 3-136-184

Order No.: 41F1062
EAN: 4099891579692
MPN:
3-136-184
DG11-CBDWMJ20C0-000-C6135-331-150-00
Series: DG11
3-136-184 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0511 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.0511 €

IEC Appliance inlet, 3-136-184, SCHURTER

IEC Appliance inlet with circuit breaker.

Features

  • Pre-wired coupling
  • V-Lock notch standard
  • Recessed rocker prevents accidental manipulation
  • Compatible with V-Lock cord retention
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connector 6.3 x 0.8
Assembly snap-in
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Number of poles switch 2 pole
Swich colour white
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes