3-130-512 | SCHURTER
Combination element plug C14, 3 pole, screw mounting, plug-in connector 6.3 x 0.8, black, 3-130-512
Order No.: 41F1057
EAN: 4099891579647
MPN:
3-130-512
DG11-CBDWF050C0-000-C6135-111-880-00
Series: DG11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.2006 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
34.20 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2006 €
5 pcs.
31.8206 €
10 pcs.
29.5834 €
25 pcs.
27.2034 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC Appliance inlet, 3-130-512, SCHURTER
IEC Appliance inlet with circuit breaker.
Features
- Pre-wired coupling
- V-Lock notch standard
- Recessed rocker prevents accidental manipulation
- Compatible with V-Lock cord retention
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connector 6.3 x 0.8 | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Number of poles switch | 2 pole | |
| Swich colour | white | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |