3-124-308 | SCHURTER

Panel socket 6-fold F, 3 pole, snap-in, PCB connection, black, 3-124-308

Order No.: 41F2015
EAN: 4099891580582
MPN:
3-124-308
4750-22111-63331-00
Series: 4750
3-124-308 SCHURTER Device Connectors Image 1
3-124-308 SCHURTER Device Connectors Image 2
3-124-308 SCHURTER Device Connectors Image 3
3-124-308 SCHURTER Device Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3415 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
10 pcs.
8.4966 €
50 pcs.
7.8302 €
100 pcs.
7.0448 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution unit, 3-124-308, Schurter

Strip block for snap-in mounting with 6 IEC appliance outlets F

Features

  • Snap-in, front side
  • Pre-assembled light pipe for status indication
  • Compact solution for intelligent PDU applications
  • Cord retention for cordsets with V-lock/Twylock/P-lock
Technical specifications
Filter Property Value
Product type panel socket
Version 6-fold
Pin number 3 pole
IEC designation F
Colour black
Connection PCB connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Original Packaging Carton with 40 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes