3-124-227 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, plug-in connector 6.3 x 0.8, black, 3-124-227

Order No.: 41F1054
EAN: 4099891579616
MPN:
3-124-227
DG11-CBDWM030C0-000-C6135-331-880-00
Series: DG11
3-124-227 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6167 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
35.62 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6167 €
5 pcs.
33.1296 €
10 pcs.
30.8091 €
25 pcs.
28.3458 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC Appliance inlet, 3-124-227, SCHURTER

IEC Appliance inlet with circuit breaker.

Features

  • Pre-wired coupling
  • V-Lock notch standard
  • Recessed rocker prevents accidental manipulation
  • Compatible with V-Lock cord retention
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connector 6.3 x 0.8
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Number of poles switch 2 pole
Swich colour white
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes