3-122-073 | SCHURTER

Jack C13, 3 pole, cable assembly, screw connection, 0.75 mm², black, 3-122-073

Order No.: 41F1465
EAN: 4099889862126
MPN:
3-122-073
Series: 4783
3-122-073 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 17 pcs.
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.2955 €
100 pcs.
4.6529 €
200 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale

Jack, 3-122-073, SCHURTER

IEC Connector C13, Rewireable, Straight.

Features

  • Cord connector
  • With V-Lock interlocking system
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
IEC designation C13
Colour black
Connection screw connection
Assembly cable assembly
Design straight
Cable cross-section 0.75 mm²
Cable diameter 8.5 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
Country of origin IN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes