3-120-308 | SCHURTER
Panel socket 6-fold F, 3 pole, snap-in, PCB connection, black, 3-120-308
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8413 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
10 pcs.
8.9607 €
50 pcs.
8.2348 €
100 pcs.
7.4018 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution unit, 3-120-308, Schurter
Strip block for snap-in mounting with 6 IEC appliance outlets F
Features
- Snap-in, front side
- Pre-assembled light pipe for status indication
- Compact solution for intelligent PDU applications
- Cord retention for cordsets with V-lock/Twylock/P-lock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | 6-fold | |
| Pin number | 3 pole | |
| IEC designation | F | |
| Colour | black | |
| Connection | PCB connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 1.5 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
| Original Packaging | Carton with 40 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |