3-119-629 | SCHURTER

Combination element plug C14, 3 pole, snap-in mounting, plug-in connection, black, 3-119-629

Order No.: 59P0186
EAN: 4099891582234
MPN:
3-119-629
6135-CBTBF100C0-000-C6135-4414-000
Series: 6135
3-119-629 SCHURTER Device Connectors Image 1
3-119-629 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3494 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,547.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
80 pcs.
19.3494 €

IEC plug C14, 3-119-629, SCHURTER

Features

  • Unwired
  • Snap-in version front side
  • Protection class I
  • Circuit breaker type TA35

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly snap-in mounting
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 2.5 mm
Number of poles switch 2 pole
Swich colour black
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes