3-110-955 | SCHURTER
Combination element plug C20, 3 pole, snap-in mounting, plug-in connection, black, 3-110-955
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8123 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
22.81 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8123 €
10 pcs.
20.9916 €
50 pcs.
19.5160 €
100 pcs.
17.7548 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC plug C20, 3-110-955, SCHURTER
Features
- Unwired
- Snap-in version front side
- Protection class I
- Circuit breaker type TA35
Applications
- Suitable for use in equipment
- Suitable for appliances with protection class I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C20 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | snap-in mounting | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | Yes | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 2 mm | |
| Number of poles switch | 1 pole | |
| Swich colour | green/transparent | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A | |
| Pin temperature | 70 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |