3-110-020 | SCHURTER
Panel socket J, 3 pole, snap-in, IDC connection, 2.5 mm², black, 3-110-020
Order No.: 41F1006
EAN: 4099889861433
MPN:
3-110-020
This item is no longer available.
As an alternative, we recommend the following item:
Panel socket J, 3 pole, snap-in, IDC connection, 2.5 mm², black, 4710.6014
Order No.: 59P6696
Manufacturer: SCHURTER
per pc. 2.3681 € *
Plug, 3-110-020, SCHURTER
IEC Appliance outlet J, Snap-in mounting, Front side, IDC terminals, integrated light pipes.
Features
- Live contact as PCB-terminals
- Protection cover can be used as wire press
- Protection class: 1
- Housing material: Thermoplastic, black, UL 94V-0
- Allows wiring of multiple terminals at once
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| IEC designation | J | |
| Colour | black | |
| Connection | IDC connection | |
| Assembly | snap-in | |
| Cable cross-section | 2.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Type of locking | No | |
| Panel thickness | 2 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |