3-109-718 | SCHURTER

Combination element plug C14 or C18, 3 pole/2 pole, screw mounting, plug-in connection, black, 3-109-718

Order No.: 41F1016
EAN: 4099889861532
MPN:
3-109-718
Series: DG11
3-109-718 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5993 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
19.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.5993 €

Plug, 3-109-718, SCHURTER

IEC Appliance inlet C14 with circuit breaker TA35 2-pole.

Features

  • 2 Functions
  • Pre-wired coupling
  • V-Lock notch standard
  • Housing material: Thermoplastic, black, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole/2 pole
IEC designation C14 or C18
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Number of poles switch 2 pole
Swich colour white
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes