3-109-001 | SCHURTER
Jack C15, 3 pole, cable assembly, screw connection, 1.0 mm², black, 3-109-001
Order No.: 41F1047
EAN: 4099889861716
MPN:
3-109-001
This item is no longer available.
As an alternative, we recommend the following item:
Jack C15, 3 pole, cable assembly, screw connection, 1.5 mm², black, 4781.0100
Order No.: 59P6762
Manufacturer: SCHURTER
per pc. 3.9746 € *
Jack C15, Rewireable, Straight.
Features
- Cord connector straight
- Rewireable cable assembly
- Protection class: 1
- Housing material: PA6, UL 94V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| IEC designation | C15 | |
| Colour | black | |
| Connection | screw connection | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 1.0 mm² | |
| Cable diameter | 10 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |