3-108-454 | SCHURTER
Combination element plug C14 or C18, 3 pole/2 pole, screw mounting, plug-in connection, black, 3-108-454
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6167 € *
Available: 14 pcs.
Total Price:
35.62 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6167 €
5 pcs.
33.1296 €
10 pcs.
30.8091 €
25 pcs.
28.3458 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 3-108-454, SCHURTER
IEC Appliance inlet C14 with circuit breaker TA35 2-pole.
Features
- 2 Functions
- Pre-wired coupling
- V-Lock notch standard
- Housing material: Thermoplastic, black, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole/2 pole | |
| IEC designation | C14 or C18 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | Yes | |
| Number of poles switch | 2 pole | |
| Swich colour | white | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |