3-108-368 | SCHURTER

Panel plug C8, 2 pole, snap-in, solder connection, black, 3-108-368

Order No.: 59P0674
EAN: 4099891584924
MPN:
3-108-368
2578-X-2200-D-415B
Series: 2578
3-108-368 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.6541 €

Plug, 3-108-368, SCHURTER

Features

  • Contact pins are turned from solid material
  • Pin temperature 70 °C
  • Protection class II

Applications

  • Suitable for appliances with protection class II
Technical specifications
Filter Property Value
Product type panel plug
Pin number 2 pole
IEC designation C8
Colour black
Connection solder connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 2.5 A
Rated current UL/CSA 7 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes