3-104-866 | SCHURTER

Combination element plug C18, 2 pole, snap-in, solder connection, black, 3-104-866

Order No.: 41F961
EAN: 4099891581350
MPN:
3-104-866
6762-B-3301-A-300250
Series: 6762
3-104-866 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5077 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
10 pcs.
9.5676 €
50 pcs.
8.6156 €
100 pcs.
7.7588 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC Appliance Inlet, 3-104-866, SCHURTER

IEC Appliance Inlet with line switch and fuseholder.

Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 2 pole
IEC designation C18
Colour black
Connection solder connection
Assembly snap-in
Design straight
Power switch available Yes
Fuse holder present Yes
Line filter present No
Type of locking No
Number of poles switch 2 pole
Number of poles fuse holder 1 pole
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes