3-103-837 | SCHURTER

Panel socket 2-fold F, 3 pole, snap-in, plug-in connection, gray, 3-103-837

Order No.: 41F1032
EAN: 4099889861563
MPN:
3-103-837
Series: 4751
3-103-837 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.3078 €
50 pcs.
3.8794 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale

Strip block, 3-103-837, SCHURTER

Strip block for Snap-in mounting with up to 6 IEC Appliance Outlets F.

Features

  • Compact design
  • Compact solution for intelligent PDU applications
  • Suitable for use in equipment
Technical specifications
Filter Property Value
Product type panel socket
Version 2-fold
Pin number 3 pole
IEC designation F
Colour gray
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes