3-103-026 | SCHURTER

Panel socket J, 3 pole, snap-in, IDC connection, 0.5-4.0 mm², black, 3-103-026

Order No.: 41F1001
EAN: 4099889861389
MPN:
3-103-026
3-103-026 SCHURTER Device Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Panel socket J, 3 pole, snap-in, IDC connection, 2.5 mm², black, 4710.6014
Panel socket J, 3 pole, snap-in, IDC connection, 2.5 mm², black, 4710.6014
Order No.: 59P6696
Manufacturer: SCHURTER
per pc. 2.3681 € *

Plug, 3-103-026, SCHURTER

IEC Appliance outlet J, Snap-in mounting, Front side, IDC terminals, integrated light pipes.

Features

  • Allows wiring of multiple terminals at oncece
  • Light pipe for status indication
  • Housing material: Thermoplastic, black, UL 94V-0
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
IEC designation J
Colour black
Connection IDC connection
Assembly snap-in
Design straight
Cable cross-section 0.5-4.0 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Panel thickness 1.5 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement