3-101-546 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, 3-101-546

Order No.: 59P0307
EAN: 4099891583439
MPN:
3-101-546
DF11-A326M050C0-000-331-009
Series: DF11
3-101-546 SCHURTER Device Connectors Image 1
3-101-546 SCHURTER Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.0816 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,363.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
34.0816 €

IEC Combination element C14, 3-101-546, SCHURTER

Features

  • Quick connect terminals 6.3 x 0.8 mm
  • Circuit breaker type TA45

Applications

  • Suitable for use in equipment
  • Suitable for appliances with protection class I or II
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated Yes
Fuse holder present No
Line filter present No
Type of locking Yes
Number of poles switch 2 pole
Swich colour orange/transparent
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Pin temperature 70 °C
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes