1659.0000 | SCHURTER

Jack C21, 3 pole, cable assembly, screw connection, 1.5 mm², black, 1659.0000

Order No.: 59P4530
EAN: 4099889864878
MPN:
1659.0000
1659.0000 SCHURTER Device Connectors Image 1
1659.0000 SCHURTER Device Connectors Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Jack C21, 3 pole, cable assembly, screw connection, 1.5 mm², black, 1658.0000
Jack C21, 3 pole, cable assembly, screw connection, 1.5 mm², black, 1658.0000
Order No.: 59P4529
Manufacturer: SCHURTER
per pc. 12.2332 € *

Cord connector, 1659.0000, SCHURTER

IEC Connector C21, for very hot conditions 155°C, Rewireable, Angled.

Features

  • Cord connector
  • Protection class: 1
  • Housing material: Thermoplastic, black, UL 94V-0
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
IEC designation C21
Colour black
Connection screw connection
Assembly cable assembly
Design angled
Cable cross-section 1.5 mm²
Cable diameter 16 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 155 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
MSL MSL 1
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement