1658.0000 | SCHURTER

Jack C21, 3 pole, cable assembly, screw connection, 1.5 mm², black, 1658.0000

Order No.: 59P4529
EAN: 4099889864861
MPN:
1658.0000
Series: 1658
1658.0000 SCHURTER Device Connectors Image 1
1658.0000 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.2332 € *
Available: 43 pcs.
Total Price:
12.23 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2332 €
10 pcs.
11.3883 €
50 pcs.
10.4720 €
100 pcs.
9.5200 €
*incl. VAT plus shipping costs
Subject to prior sale

Jack, 1658.0000, SCHURTER

IEC Connector C21, for very hot conditions 155°C, Rewireable, Straight.

Features

  • Cord connector straight
  • Rewireable cable assembly
  • Protection class: 1
  • Housing material: Thermoplastic, black, UL 94V-0
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
IEC designation C21
Colour black
Connection screw connection
Assembly cable assembly
Design straight
Cable cross-section 1.5 mm²
Cable diameter 16 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 155 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CN
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes