0040.5000.2 | SCHURTER
Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, 0040.5000.2
Unit Price (€ / pc.)
39.1153 € *
Available: 59 pcs.
Total Price:
39.12 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1153 €
5 pcs.
36.7710 €
15 pcs.
35.3668 €
50 pcs.
33.8079 €
150 pcs.
32.4037 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 0040.5000.2, SCHURTER
IEC Appliance inlet C14 with fuseholder 2-pole.
Features
- Panel mountable
- 2 Functions
- All single elements are already wired
- Fuseholder for fuselinks
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | Yes | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 6 mm | |
| Number of poles fuse holder | 2 pole | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |