4411.0102 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 10 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 4411.0102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0662 € *
Standard delivery time from the manufacturer is: 8 Weeks
Device circuit breaker, 4411.0102, SCHURTER
The 4411.0102 is a thermal circuit breaker for equipment (CBE) and is particularly suitable for protection of motors and transformers against current overload.
Features
- Wide current range
- High breaking capacity
- Compact design
- Positively trip-free release
- Different mounting possibilities
- High dielectric strength
Applications
- Power supplies
- Uninterruptible power supply
- Power tools
- Household appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Tripping characteristics | T | |
| Pin number | 1 pole | |
| Rated current | 10 A | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 240 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | snap-in | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| MSL | MSL 1 |
| Country of origin | CZ |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |