4410.9012 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 16 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, panel mounting, IK07, 4410.9012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.2382 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
59.24 € *
Price list
Quantity
Price per unit*
1 pcs.
59.2382 €
2 pcs.
56.2751 €
5 pcs.
52.9074 €
10 pcs.
49.2065 €
*incl. VAT plus shipping costs
Subject to prior sale
Device circuit breaker, 4410.9012, SCHURTER
The 4410.9012 is an actuator with a mechanical component used to manually switch a circuit breaker on and off.
Features
- Illuminated metal switch
- High dielectric strength
- RoHS compatible
Applications
- Power supplies
- Uninterruptible power supply
- Power tools
- Household appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Tripping characteristics | T | |
| Pin number | 1 pole | |
| Rated current | 16 A | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 240 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | panel mounting | |
| Actuator | push button | |
| Degree of protection (IP) | IK07 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| MSL | MSL 1 |
| Country of origin | CZ |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |