4410.0405 | SCHURTER
Circuit breaker, 1 pole, F characteristic, 3 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, mounting flange, IP40, 4410.0405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.3747 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
45.37 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3747 €
10 pcs.
41.7571 €
25 pcs.
38.4013 €
50 pcs.
34.9503 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal circuit breaker, 4410.0405, SCHURTER
The 4410.0405 is a thermal-magnetic circuit breaker for equipment and it is a flange type with a reset button.
Features
- Reset type
- Positively trip-free release
- Different mounting possibilities
- High dielectric strength
Applications
- Power tools
- Uninterruptible power supply
- Power supplies
- Household appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Tripping characteristics | F | |
| Pin number | 1 pole | |
| Rated current | 3 A | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 240 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | mounting flange | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| MSL | MSL 1 |
| Country of origin | CZ |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |