4404.0079 | SCHURTER

Circuit breaker, thermal, 1 pole, T characteristic, 8 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4404.0079

Order No.: 46G4380
EAN: 4099889133448
MPN:
4404.0079
Series: T9-211
4404.0079 SCHURTER Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9397 €

Thermal circuit breaker, 4404.0079, SCHURTER

The 4404.0079 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with one pole.

Features

  • Reset type
  • Cycling trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Uninterruptible power supply
  • Power supplies
  • Household appliances
Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Tripping characteristics T
Pin number 1 pole
Rated current 8 A
Rated voltage (DC) 48 V
Rated voltage (AC) 240 V
Connection faston plug 6.3 x 0.8 mm
Type of mounting threaded fastening
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin IN
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes