4404.0001 | SCHURTER
Circuit breaker, thermal, 1 pole, T characteristic, 4 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 4404.0001
Unit Price (€ / pc.)
2.8798 € *
Available: 681 pcs.
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.5228 €
100 pcs.
2.2253 €
200 pcs.
2.1420 €
800 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Device circuit breaker, 4404.0001, SCHURTER
The 4404.0001 is a thermal circuit breaker for equipment (CBE) that is particularly suitable for protection of motors and transformers against current overload.
Features
- Quick connect terminals
- Cycling trip-free release
- Compact design
- Different mounting possibilities
Applications
- Power supplies
- Uninterruptible power supply
- Power tools
- Industrial appliances
- HVAC
- Household appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Tripping characteristics | T | |
| Pin number | 1 pole | |
| Rated current | 4 A | |
| Rated voltage (DC) | 48 V | |
| Rated voltage (AC) | 240 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | snap-in | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |