4400.0793 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 15 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, drop-in, IP40, 4400.0793

Order No.: 59P6127
EAN: 4099889136647
MPN:
4400.0793
T11-811N-15
Series: T11-811
4400.0793 SCHURTER Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
8.1634 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
10 pcs.
7.4256 €
50 pcs.
6.8425 €
100 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal circuit breaker, 4400.0793, SCHURTER

The 4400.0793 is a thermal-magnetic circuit breaker for equipment and it is a drop-in type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Filter Property Value
Connection faston plug 6.3 x 0.8 mm
Rated voltage (DC) 48 V
Rated voltage (AC) 240 V
Type of mounting drop-in
Product type circuit breaker
Tripping characteristics T
Pin number 1 pole
Degree of protection (IP) IP40
Actuator push button
Rated current 15 A
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 100 pieces
MSL MSL 1
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes