4400.0327 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 250 mA, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 4400.0327

Order No.: 59P5995
EAN: 4099889135374
MPN:
4400.0327
T11-611-0.25
Series: T11-611
4400.0327 SCHURTER Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6037 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
10 pcs.
7.8183 €
50 pcs.
7.2114 €
100 pcs.
6.4855 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal circuit breaker, 4400.0327, SCHURTER

The 4400.0327 is a thermal-magnetic circuit breaker for equipment and it is a snap-in type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Filter Property Value
Product type circuit breaker
Tripping characteristics T
Pin number 1 pole
Rated current 250 mA
Rated voltage (DC) 48 V
Rated voltage (AC) 240 V
Connection faston plug 6.3 x 0.8 mm
Type of mounting snap-in
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362010
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes