4400.0201 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 4.5 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 4400.0201

Order No.: 59P5954
EAN: 4099889134988
MPN:
4400.0201
T11-611-4.5
Series: T11-611
4400.0201 SCHURTER Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0087 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
10 pcs.
7.2828 €
50 pcs.
6.7116 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal circuit breaker, 4400.0201, SCHURTER

The 4400.0201 is a thermal-magnetic circuit breaker for equipment and it is a snap-in type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Filter Property Value
Product type circuit breaker
Tripping characteristics T
Pin number 1 pole
Rated current 4.5 A
Rated voltage (DC) 48 V
Rated voltage (AC) 240 V
Connection faston plug 6.3 x 0.8 mm
Type of mounting snap-in
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 100 pieces
Country of origin CZ
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes