4400.0192 | SCHURTER

Circuit breaker, 1 pole, T characteristic, 700 mA, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4400.0192

Order No.: 59P5950
EAN: 4099889134940
MPN:
4400.0192
T11-311-0.7
Series: T11-311
4400.0192 SCHURTER Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0087 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
10 pcs.
7.2828 €
50 pcs.
6.7116 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal circuit breaker, 4400.0192, SCHURTER

The 4400.0192 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a reset button.

Features

  • Compact design
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Household equipment
  • Power supplies and chargers
  • Industrial appliances
Technical specifications
Filter Property Value
Product type circuit breaker
Tripping characteristics T
Pin number 1 pole
Rated current 700 mA
Rated voltage (DC) 48 V
Rated voltage (AC) 240 V
Connection faston plug 6.3 x 0.8 mm
Type of mounting threaded fastening
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362010
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes