4400.0106 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 9 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 4400.0106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0087 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
10 pcs.
7.2828 €
50 pcs.
6.7116 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal circuit breaker, 4400.0106, SCHURTER
The 4400.0106 is a thermal-magnetic circuit breaker for equipment and it is a snap-in type with a reset button.
Features
- Compact design
- Positively trip-free release
- Different mounting possibilities
- High dielectric strength
Applications
- Power tools
- Household equipment
- Power supplies and chargers
- Industrial appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Tripping characteristics | T | |
| Pin number | 1 pole | |
| Rated current | 9 A | |
| Rated voltage (DC) | 48 V | |
| Rated voltage (AC) | 240 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | snap-in | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 100 pieces |
| Country of origin | CZ |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |