4400.0001 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 4 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 4400.0001
Unit Price (€ / pc.)
7.6517 € *
Next delivery: 100 pcs. on 2026-04-24
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
10 pcs.
6.7354 €
50 pcs.
5.8905 €
100 pcs.
5.6644 €
500 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
Device circuit breaker, 4400.0001, SCHURTER
The 4400.0001 is a thermal circuit breaker for equipment and is a threaded neck type that is particularly suitable for protection of motors and transformers against current overload.
Features
- Compact design
- Positively trip-free release
- Different mounting possibilities
- High dielectric strength
Applications
- Power tools
- Household equipment
- Power supplies and chargers
- Industrial appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Tripping characteristics | T | |
| Pin number | 1 pole | |
| Rated current | 4 A | |
| Rated voltage (DC) | 48 V | |
| Rated voltage (AC) | 240 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | threaded fastening | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| MSL | MSL 1 |
| Country of origin | CZ |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |