3-150-712 | SCHURTER
Circuit breaker, thermal, 2 pole, T characteristic, 16 A, 60 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 3-150-712
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4291 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
28.43 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4291 €
10 pcs.
26.3228 €
50 pcs.
24.8353 €
100 pcs.
23.4311 €
250 pcs.
22.3125 €
*incl. VAT plus shipping costs
Subject to prior sale
Circuit Breaker, 3-150-712, SCHURTER
Circuit breaker for equipment thermal and thermal-magnetict with rocker actuation, featuring a 2-pole design.
Features
- Magnetic Release for short-circuit protection
- Finely graded rated currents
- High configurability
- Appealing design
Applications
- Power tools
- Medical and laboratory equipment
- Industrial appliances
- Equipment for construction
- Cleaning equipment
- Commercial and household kitchen appliances
- Industrial power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Tripping characteristics | T | |
| Pin number | 2 pole | |
| Rated current | 16 A | |
| Rated voltage (DC) | 60 V | |
| Rated voltage (AC) | 240 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | snap-in | |
| Actuator | rocker | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CZ |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |