3-128-208 | SCHURTER
Circuit breaker, thermal, 1 pole, T characteristic, 20 A, 32 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 3-128-208
Order No.: 46G9852
EAN: 4099889133516
MPN:
3-128-208
TA36-RS14FQ100BGHE200000-000
Series: TA36 Wippe
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6168 € *
Standard delivery time from the manufacturer is: 10 Weeks
Thermal circuit breaker, 3-128-208, SCHURTER
The 3-128-208 is a thermal-magnetic circuit breaker for systems with double-pole rocker actuation.
Features
- Snap-in
- Positively trip-free release
- Wide range of current
- High dielectric strength
Applications
- Power tools
- Medical and laboratory equipment
- Industrial lighting arrays
- Industrial appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Tripping characteristics | T | |
| Pin number | 1 pole | |
| Rated current | 20 A | |
| Rated voltage (DC) | 32 V | |
| Rated voltage (AC) | 240 V | |
| Connection | faston plug 6.3 x 0.8 mm | |
| Type of mounting | snap-in | |
| Actuator | rocker | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CZ |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |