4840.2232 | SCHURTER
DC panel socket, pin Ø 1.45 mm, hole Ø 7 mm, black, 4840.2232
Order No.: 59P6892
EAN: 4099889875096
MPN:
4840.2232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.4514 €
50 pcs.
2.2015 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
DC socket, 4840.2232, SCHURTER
PCB terminal, Socket, 7 mm, 2-pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 1.45 mm | |
| Hole diameter | 7 mm | |
| Colour | black | |
| Connection | PCB connection | |
| Assembly | panel mounting | |
| With bend protection | No | |
| Rated voltage | 18 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| MSL | MSL 1 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |