4840.2221 | SCHURTER

DC panel socket, pin Ø 1.05 mm, hole Ø 6 mm, black, 4840.2221

Order No.: 59P6890
EAN: 4099889875072
MPN:
4840.2221
4840.2221 SCHURTER DC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5589 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale

DC socket, 4840.2221, SCHURTER

PCB terminal, Socket, 6 mm, 2-pole.

Technical specifications
Filter Property Value
Product type panel socket
Pin diameter 1.05 mm
Hole diameter 6 mm
Colour black
Connection PCB connection
Assembly cable assembly
With bend protection No
Rated voltage 13.5 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes