4840.2220 | SCHURTER

DC panel socket, pin Ø 1.05 mm, hole Ø 5.9 mm, black, 4840.2220

Order No.: 59P6889
EAN: 4099889875065
MPN:
4840.2220
4840.2220 SCHURTER DC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1297 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.8203 €
50 pcs.
2.5704 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale

DC socket, 4840.2220, SCHURTER

Solder terminal, Socket, 5.9 mm, 2-pole.

Technical specifications
Filter Property Value
Product type panel socket
Pin diameter 1.05 mm
Hole diameter 5.9 mm
Colour black
Connection solder connection
Assembly panel mounting
With bend protection No
Rated voltage 13.5 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes