4840.2212 | SCHURTER

DC panel socket, pin Ø 2.35 mm, hole Ø 5.7 mm, black, 4840.2212

Order No.: 59P6888
EAN: 4099889875058
MPN:
4840.2212
4840.2212 SCHURTER DC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2733 €

DC socket, 4840.2212, SCHURTER

PCB terminal, Socket, 5.7 mm, 2-pole.

Technical specifications
Filter Property Value
Product type panel socket
Pin diameter 2.35 mm
Hole diameter 5.7 mm
Colour black
Connection PCB connection
Assembly panel mounting
With bend protection No
Rated voltage 12 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes