4840.2202 | SCHURTER

DC panel socket, pin Ø 2 mm, hole Ø 5.7 mm, black, 4840.2202

Order No.: 59P6885
EAN: 4099889875027
MPN:
4840.2202
4840.2202 SCHURTER DC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2733 €

DC socket, 4840.2202, SCHURTER

PCB terminal, Socket, 5.7 mm, 2-pole.

Technical specifications
Filter Property Value
Product type panel socket
Pin diameter 2 mm
Hole diameter 5.7 mm
Colour black
Connection PCB connection
Assembly through-hole mounting
With bend protection No
Rated voltage 12 V
Rated current 500 mA
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes