4840.1220 | SCHURTER

DC plug, inner Ø 3.3 mm, outer Ø 5.5 mm, pin Ø 1 mm, black, 4840.1220

Order No.: 59P6880
EAN: 4099889874983
MPN:
4840.1220
4840.1220 SCHURTER DC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8921 €

DC plug, 4840.1220, SCHURTER

Solder terminal, Plug, 5.5 mm, 2-pole.

Technical specifications
Filter Property Value
Product type plug
Inner diameter 3.3 mm
Outer diameter 5.5 mm
Pin diameter 1 mm
Shaft length 9.5 mm
Colour black
Connection solder connection
Assembly cable assembly
Cable diameter 4 mm
With bend protection Yes
Rated voltage 13.5 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes