4840.1210 | SCHURTER
DC plug, inner Ø 2.5 mm, outer Ø 5.5 mm, black, 4840.1210
Order No.: 59P6878
EAN: 4099889874969
MPN:
4840.1210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4990 € *
Available: 58 pcs.
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2848 €
50 pcs.
2.0825 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
DC plug, 4840.1210, SCHURTER
Solder terminal, Plug, 5.5 mm, 2-pole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Inner diameter | 2.5 mm | |
| Outer diameter | 5.5 mm | |
| Shaft length | 9.5 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | cable assembly | |
| Cable diameter | 4 mm | |
| With bend protection | Yes | |
| Rated voltage | 12 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |