8843.0902 | SCHURTER
Fuse Drawer 10A 250V
Unit Price (€ / pc.)
3.6533 € *
Available: 58 pcs.
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.0345 €
100 pcs.
2.6180 €
250 pcs.
2.3681 €
1000 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder cartridges.
Technical attributes (type, rated current, rated inductance): 8843.0902, cartridges for 5 x 20 mm fuses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse plug-in unit | |
| Version | 10 A/250 V | |
| Suitable for | IEC input filter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |