VSFK A301 / 0.5 / 50 / SW | SCHÜTZINGER

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 500 mm, black, PVC, 0.5 mm², CAT III, VSFK A301 / 0.5 / 50 / SW

Order No.: 86F0398
EAN: 4099891067090
MPN:
VSFK A301 / 0.5 / 50 / SW
99016062
Series: VSFK
VSFK A301 / 0.5 / 50 / SW SCHÜTZINGER Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1860 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1860 €
10 pcs.
10.4363 €
50 pcs.
9.6866 €
100 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) 2 mm plug, spring-loaded, straight
Connection (2) 2 mm plug, spring-loaded, straight
Cable length 500 mm
Cable cross-section 0.5 mm²
Colour black
Material PVC
contact surface nickel-plated
Rated category CAT III
Rated Voltage 600 V
Rated current 10 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No