VSFK 8701 / 2.5 / 200 / RT | SCHÜTZINGER
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, red, PVC, CAT III, VSFK 8701 / 2.5 / 200 / RT
Unit Price (€ / pc.)
14.5894 € *
Available: 7 pcs.
Total Price:
14.59 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5894 €
10 pcs.
13.7564 €
50 pcs.
12.9115 €
100 pcs.
12.0904 €
250 pcs.
11.2574 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, VSFK 8701 / 2.5 / 200 / RT, SCHÜTZINGER
Safety connecting cable, 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 2 m | |
| Colour | red | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Touch safe | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |