VSFK 8700 / 2.5 / 100 / GR | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, gray, PVC, 2.5 mm², CAT III, VSFK 8700 / 2.5 / 100 / GR

Order No.: 86F0692
EAN: 4099891069025
MPN:
VSFK 8700 / 2.5 / 100 / GR
99020774
Series: VSFK
VSFK 8700 / 2.5 / 100 / GR SCHÜTZINGER Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1987 € *
Available: 17 pcs.
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
10 pcs.
8.6870 €
50 pcs.
8.2110 €
100 pcs.
7.6993 €
200 pcs.
7.2828 €
*incl. VAT plus shipping costs
Subject to prior sale

Test lead, VSFK 8700 / 2.5 / 100 / GR, SCHÜTZINGER

4 mm test lead, 1 m, PVC, 2.5 mm², nickel-plated, gray. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 2.5 mm², slim design.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 1 m
Cable cross-section 2.5 mm²
Colour gray
Material PVC
contact surface nickel-plated
Rated category CAT III
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes