VSFK 8500 / 2.5 / 25 / OR | SCHÜTZINGER

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, orange, PVC, 2.5 mm², CAT II, VSFK 8500 / 2.5 / 25 / OR

Order No.: 86F0563
EAN: 4099891067731
MPN:
VSFK 8500 / 2.5 / 25 / OR
99022667
Series: VSFK
VSFK 8500 / 2.5 / 25 / OR SCHÜTZINGER Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3899 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
20 pcs.
6.9258 €
60 pcs.
6.5093 €
100 pcs.
6.1642 €
200 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale

Test lead, VSFK 8500 / 2.5 / 25 / OR, SCHÜTZINGER

4 mm test lead, 0.25 m, PVC, 2.5 mm², nickel-plated, orange. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 2.5 mm², slim design.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 250 mm
Cable cross-section 2.5 mm²
Colour orange
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes