VSFK 8500 / 2.5 / 25 / GN | SCHÜTZINGER
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, green, PVC, 2.5 mm², CAT II, VSFK 8500 / 2.5 / 25 / GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3899 € *
Available: 16 pcs.
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
20 pcs.
6.9258 €
60 pcs.
6.5093 €
100 pcs.
6.1642 €
200 pcs.
5.9262 €
*incl. VAT plus shipping costs
Subject to prior sale
Test lead, VSFK 8500 / 2.5 / 25 / GN, SCHÜTZINGER
4 mm test lead, 0.25 m, PVC, 2.5 mm², nickel-plated, green. 2 safety lamella-basket plugs with inline socket, assembled on highly flexible double insulated PVC cable 2.5 mm², slim design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 250 mm | |
| Cable cross-section | 2.5 mm² | |
| Colour | green | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |